• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 29417 29417 Bit set 31-piece Slot, Phillips, Pozidriv, Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

XLSelector standard 31-piece, mixed,

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Star socket

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Material properties

tempered

Height

8.00 mm

Content

1 pc(s)

Number

31 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804045 Wiha 29417 29417 Bit set 31-piece Slot, Phillips, Pozidriv, Star socket

Description

Screw joints of all kinds in trade and industry - can hardly be more compact! 25 mm Standard-Bits Case: box made of high-quality, impact resistant plastic. Easiest bit removal guaranteed. Holder: universal holder, magnetic.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98€ 53.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)