• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 33970 Tool kit Trades person Bag 6-piece

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-piece mechanics' tool bag.

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

  • Cutting value: Medium/hard wire: 3.4/2.2 mm
Product type

Tool kit

Range of uses

Trades person

Car phone holder features

Bag

Length

300 mm

Height

70 mm

Width

150 mm

Dim

(L x W x H) 300 x 150 x 70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826388 Wiha 33970 Tool kit Trades person Bag 6-piece

Description

High quality tools in a practical tool bag.

Scope of delivery

  • Professional 180 mm combination pliers
  • SoftFinish® slotted screwdrivers: 3.5 x 100/4.5 x 125/6.5 x 150 mm
  • SoftFinish® crosshead screwdrivers: PH1 x 80/PH2 x 100 mm
  • Tool bag: 300 x 150 x 70 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)