• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 34686 34686 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Bit Collector Standard, mixed, 32pcs.

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

Star socket

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Material properties

tempered

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283678 Wiha 34686 34686 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Star socket

Description

Housing: robust box made of high-strength plastic. The box opens automatically at the push of a button · Handle: Wiha SoftFinish ® multi-component handle, magnetic, with bit holder 1/4" · Bits: 25 mm standard bits · Holder: ClicFix quick release holder, magnetic · Application: By Handle and bit holder immediately for both machines as well as for manual operation can be used.

Features

  • Housing: robust box made of high-strength plastic. The box opens automatically at the push of a button
  • Handle: Wiha SoftFinish ® multi-component handle, magnetic, with bit holder 1/4"
  • Bits: 25 mm standard bits
  • Holder: ClicFix quick release holder, magnetic
  • Application: By Handle and bit holder immediately for both machines as well as for manual operation can be used.

Scope of delivery

  • Bit holder with handle, magnetic, (1/4")
  • ClicFix quick release holder, magnetic, Form E 6.3
  • Bits: Slit 4.5/5.5/6, 5
  • cross slot PH 1/PH 2/PH 3/PZ 1/PZ 2/PZ 3
  • Torx T10/T15/T20/T25/T30/T40 hexagon socket 4.0/5.0/6.0 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98€ 69.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)