• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 36388 Tool kit DIYers Bag 31-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slim selection set 10 pieces. Tool kit

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Car phone holder features

Bag

Height

33.00 mm

Weight

2.091 kg

Factory colour

Multi-colour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 297358 Wiha 36388 Tool kit DIYers Bag 31-piece

Description

Pouch: High-quality tools in practical tool bag with carrying handle. Bag format: 33 x 27 x 6 cm. Weight 2100 g. Application: Selected stock for most common applications.

Features

  • Practical and space saving folding bag for the workbench and on the move Tidy and clear arrangement of the tools allowing you to work quickly and cleanly. Bag size: 33 x 27 x 6 cm.

Scope of delivery

  • SoftFinish slotted screwdriver 3.0 x 100/5.5 x 125 mm
  • Soft Finish Phillips screwdriver PH 1 x 80/PH 2 x 100 mm
  • XSelector 7944-904 (PH/PZ/TORX ®)
  • Bit holder with handle
  • Allen wrench set in the holder
  • Side cutter Classic
  • Water pump pliers Classic
  • Ruler 2 m.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)