• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-1954694 DIYers, Engineer, Electrical contractor Tool kit Case 30-piece

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

197 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

30TLG. FEINMECHANIKER-ELEKTRONIKER-SATZ

  • VDE Voltage Tester
  • COB super bright Magnetic torch light

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Engineer

Electrical contractor

Car phone holder features

Case

Material

Chromium-vanadium steel

Length

300 mm

Height

275 mm

Width

65 mm

Dim

(L x W x H) 300 x 65 x 275 mm

Weight

1.3 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954694 Basetech BT-1954694 DIYers, Engineer, Electrical contractor Tool kit Case 30-piece

Description

High-quality and standards: Forged from high quality steel and finished in mirror polished chrome, strength, durability, corrosion protection.

Full versions: Includes tools for most small repairs and easy DIY projects around the house.

Perfect for handymen, builders, mechanics, body shops, etc. Also a great tool kit at home, in the garage and workshop.

Easy to carry and clean, packed in a handy blow moulded case for easy tool storage and portability. Sturdy interior and organiser keep tools in place.

Scope of delivery

  • 6pcs CRV hex keys with ball head: 1.5,2.0,2.5,3,4,5mm
  • 1pc crossed stainless steel forceps
  • 1pc bended stainless steel forceps
  • 1pc claw catcher 250mm, zinc plated
  • 1pc telescope magnetic catcher 130-500mm, plastic handle
  • 1pc voltage Tester
  • 4pcs CS socket drivers: 5,6,8,10mm
  • 1pc CRV mini combination plier with bi-color handle
  • 1pc CRV mini diagonal cutting plier with bi-color handle
  • 1pc foldable magnifier
  • 1pc magnetic torch (COB)
  • 1pc empty plastic box
  • 10pcs precision screw driver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)