• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 40523 Electrical contractor, Trades person, Apprentices, Professionals, VDE Tool box (+ tools) 81-piece (L x W x H)

1/29
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional electrician's tool box placement 80 piece.

  • All insulated tools individually at 10 000 V AC tested
  • case dust and water proof according to IP67
  • Automatic air pressure compensating valve
  • can be stacked
  • with carrying strap

Technical specifications

  • IEC 60900-certified
  • Protected against splash water
  • Temperature stable -30 °C - +80 °C
  • Material: Polypropylene (PP) housing
Dim

(L x W x H) 510 x 420 x 220 mm

Product type

Tool box (+ tools)

Car phone holder features

Strap

Range of uses

Electrical contractor

Trades person

Apprentices

Professionals

VDE

Volume

29.3 l

Max. load capacity

100 kg

Material

Polypropylene

Factory colour

Black

Length

510 mm

Height

220 mm

Width

420 mm

Depth

420 mm

Weight

13.009 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1378016 Wiha 40523 Electrical contractor, Trades person, Apprentices, Professionals, VDE Tool box (+ tools) 81-piece (L x W x H)

Description

Case made from durable polypropylene plastic with reinforced plastic elements guarantees a long life. Gas-hold the cover in all positions and reduce the risk of injury when closing.

Scope of delivery

  • Single-pole voltage tester 110 - 250 V
  • SofFinish VDE socket wrench SW 5.5/7/8/10/13 mm
  • Magazine Bit Holder VDE-GS tested
  • TriCut installation pliers 170 mm
  • BiCut per electric high-power side cutter 200 mm
  • Contact-less voltage tester
  • Soft Finish Slotted Screwdriver 12 mm
  • Soft Finish electric (VDE) SlimFix slot screwdriver 3.5/4/5.5/6.5 mm
  • Soft Finish electric (VDE) slimFix Xeno Screwdriver SL/PZ 1/2
  • Soft Finish electric (VDE) slimFix Xeno Screwdriver SL/PH 1/2
  • Soft Finish electric (VDE) slimFix Pozidriv Screwdriver/PZ 1/2
  • Soft Finish electric (VDE) slimFix Phillips Screwdriver/PH 1/2
  • Water pump pliers Professional electric 250 mm
  • Crimper for ferrules Ø 0.14 - 10 mm (AWG 26 - 8)
  • Auto. Wire stripping pliers Ø 0.2 - 6.0 mm (AWG 24 - 10)
  • Precision side cutter Classic 125 mm
  • Allen key set 9-piece
  • Long-life ruler 2 m
  • Combination pliers Professional electric (VDE) 180 mm
  • Professional electric side cutter (VDE) 180 mm
  • Professional electric needle-nose pliers (VDE) with cutter 200 mm
  • Professional electric needle-nose pliers (VDE) with cutting edge 40° bent 200 mm
  • Stripping Tool Ø 4.0 - 28 mm
  • Bit set 31 pcs. XLSelector standard
  • Switch cabinet water level.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 903.97€ 900.97*

More interesting products

(*All information is plus legal VAT)