• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 43125 43125 Handheld saw 300 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld saw

Saw blade length

150 mm

Length

300 mm

Height

50 mm

Dim

(L x W x H) 300 x 150 x 50 mm

Weight

570 g

Content

1 pc(s)

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900422 Wiha 43125 43125 Handheld saw 300 mm

Description

The electrical installation must be electrician for the cutting of pipes or cable channels often to a hand saw. Wiha has the perfect solution ready: The hacksaw electric. Thanks to the insulated handle provides for work on live parts to 1.000 V full protection. Furthermore, the 300 mm long saw thanks to the ergonomically shaped handle for left-handed people well in the hand. In the set are also two saw blades with 150 mm in length as a replacement. Is the teeth dull, the saw blades the electrician saw can be changed quickly and easily. The plastic screw allows easy clamping and change of the saw blade.

This text is machine translated.

Features

  • Increases Your Efficiency: The feinzahnige saw blade enables a clean cut, for example on plastic pipes and cable channels made of metal
  • Facilitates the handling: the ergonomic handle is suitable for both right and left-handed persons
  • Offers you full protection: each tool individually at 10 000 V AC tested and suitable for 1.000 V AC.

Hints

For cancellation of plastic pipes, electrical installation pipes, Cable Channels made of plastic or metal. Ideal for the application of electrical engineers and electricians.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)