• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 45218 Handheld multimeter Digital CAT III 600 V, CAT IV 300 V

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

45218

  • CAT III 600 V, CAT IV 300 V

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

A DC reading range (max.)

10 A

Amperage reading range AC (max.)

10 A

Height

150 mm

Width

80 mm

Length

45 mm

Weight

640 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

CAT IV 300 V

Current reading

AC/DC

Type

45218

Display

Digital

Dim

(L x W x H) 45 x 80 x 150 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586303 Wiha 45218 Handheld multimeter Digital CAT III 600 V, CAT IV 300 V

Description

With the digital multimeter from Wiha you are optimally equipped for the most varied measurements. This one tool can be used to measure voltage, current, resistance, frequency, capacitance and temperature. Continuity tests and diode tests are also possible. The measurement results can be read immediately and beyond the measurement process thanks to a large LCD display with data hold function. An additional signal tone signals the current flow during the continuity test. Thanks to the automatic measuring range selection, manual pre-selection of specific measuring ranges is not necessary. A further advantage is the relative measurement. The storage of previous and comparison with future measurement results allows a wide range of control options. According to cat III to 600 V and cat IV to 300 V, the digital multimeter from Wiha offers maximum safety for work in the area of building installation as well as directly at sources of low-voltage installation. EN 61010-1, EN 61010-2-033, EN 61010-031.

This text is machine translated.

Scope of delivery

  • Digital multimeter
  • 2x AAA battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)