• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha VDE-Wechselklinge slimVario Xeno Schlitz/PH 2x75mm VDE Slot, Plus/Minus Interchangeable bit SL/PH 2 75 mm Compatibl

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

VDE

Downforce

Slot

Plus/Minus

Size

SL/PH 2

Blade length

75 mm

Length

75 mm

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Height

300 mm

Width

300 mm

Weight

0.0116 kg

Compatible with

Wiha Torque

Dim

(L x W x H) 75 x 300 x 300 mm

Material (details)

High-quality chromium-vanadium steel, hardened throughout, burnished.

Max. torque

5.5 Nm

Standards

Manufactured gem

UKCA

yes

DIN standard

DIN EN 60900

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778117 Wiha VDE-Wechselklinge slimVario Xeno Schlitz/PH 2x75mm VDE Slot, Plus/Minus Interchangeable bit SL/PH 2 75 mm Compatibl

Description

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Standards: Manufactured acc. to IEC 60900:2012. Material: High-quality chrome vanadium steel, through-hardened, bronzed. Protective insulation moulded directly onto the bit and completely integrated into the bit in the lower area. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated. The slim form of the bit allows easy reaching of the screws below the finger and hand guards. Attention: 6 mm slimBits only to be used in the slimVario bit holder and slimTorque VDE bit holder (VDE torque system).

Features

  • Caution: 6-mm slim bits are only in the slimVario Bit holder and SlimTorque VDE bit holder (VDE torque system). Use: For working on live parts up to 1000 V AC. 000 V AC
  • Extra: Due to its integrated protective insulation can deep-lying screw and spring elements. Slim shape of the bit makes it easy to reach the screws underneath the finger and hand protection.
  • Standards: manufactured in accordance with IEC 60900:2012. Bits: High quality chrome-vanadium steel, pierced hardened, bronzed. Directly on the bit die-cast protective insulation, which is fully integrated into the bit on front.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)