• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 33471 33471 Cable stripping pliers 0.81 up to 2.59 mm² 10 up to 20 0.81 up to 2.59 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Stripping area AWG 20 - 10 mm
  • Wire stripping range: 0.81 - 2.59 mm
  • Length in inches: 7"
Product type

Cable stripping pliers

Suitable for

Cables

Operating range (diameter)

0.81 up to 2.59 mm

Working area diameter (min.)

0.81 mm

Operating range (diameter) (max.)

2.59 mm

Working area (cross section)

0.81 up to 2.59 mm²

Working area cross section (min.)

0.81 mm²

Operating range (cross section) (max.)

2.59 mm²

Operating range (AWG diameter)

10 up to 20

Operating range (AWG cross section) (min.)

20

Operating range (AWG cross section) (max.)

10 awg

Material

Tool steel

Material properties

C70

Length

180 mm

Width

300 mm

Weight

119 g

Height

200 mm

Suitable for

To hold, cutting and stripping of wires

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804172 Wiha 33471 33471 Cable stripping pliers 0.81 up to 2.59 mm² 10 up to 20 0.81 up to 2.59 mm

Description

To hold, cutting and stripping of wires with a diameter. Execution: Stripping stations: 0.8 / 1.0 / 1.3 / 1.6 / 2.0 / 2.6 mm, AWG 20/ 18/ 16/ 14/ 12/ 10. With opening spring and locking. Head shape: Broad, long head with toothed gripping surface, scissors cutting and solid stripping stations. Material: C70 Special tool steel.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)