• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless guitar system Sennheiser XSW 2-CI1-B Transfer type (details):Radio incl. cable, incl. bag

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sennheiser XSW 2 CI1-B guitar set

  • Up to 12 compatible channels
  • Automatic frequency management
  • B-Band (free of registration charges in Switzerland)

Technical specifications

Product type

Wireless guitar system

Transfer type

Radio

Frequency response

50 - 16 000 Hz

Viewing width

100 m

Features

incl. cable

incl. bag

Connector

6.3 mm jack

On/off switch

Yes

Weight

680 g

Width

200 mm

Height

42 mm

Length

127 mm

Dim

(L x W x H) 127 x 200 x 42 mm

Interfaces

XLR

Jack connector

Frequency

614 - 638 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553693 Wireless guitar system Sennheiser XSW 2-CI1-B Transfer type (details):Radio incl. cable, incl. bag

Description

Highest flexibility for those who want a step further. XS WIRELESS 2 is growing with its tasks, thanks to an intuitive LCD display for manual settings and 12 channels for all live applications in a wide UHF-Band. The XS WIRELESS INSTRUMENT SET 2 is a very easy to use all-in-one wireless system for guitarists and bass players. The set comes with stationary True Diversity Receiver in metal housing, as well as compact pocket transmitter, robust instrument cables and rack mounting kit.

This text is machine translated.

Features

  • Robust Instrument Cable and compact pocket transmitter
  • Sturdy True Diversity Receiver with metal housing
  • External antennas
  • Simple configuration with automatic frequency management and automatic frequency tuning via Remote Channel
  • High flexibility through tuneable UHF frequencies within a large bandwidth
  • Including Rackmount Kit
  • Up to 12 compatible channels.

Scope of delivery

  • 1 Receiver EM-xsw2
  • 1 Pocket Transmitter SK-xsw
  • 1 instrument cable Cl1
  • 1 Power Supply NT 12-5 CW
  • 2 x AA batteries
  • 1 Rack Mounting Kit
  • 1 bag

Hints

Caution: be registered and licensed in Germany.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 413.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)