• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless microphone set Sennheiser XSW 2-865-E Transfer type (details):Radio incl. clip, incl. bag

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sennheiser XSW2 865-E radio set

  • Up to 12 compatible channels
  • Automatic frequency management
  • Including Rackmount Kit
  • E-band (free registration and no charges in Germany)

Technical specifications

Product type

Wireless microphone set

Transfer type

Radio

Characteristics

Supercardioid

Features

incl. clip

incl. bag

Weight

245 g

Width

200 mm

Height

42 mm

Dim

(W x H x D) 200 x 42 x 127 mm

Interfaces

XLR

Jack connector

No. of frequencies (adjustable)

12

No. of transmitters

1

Operating time

10 h

Frequency range

50 - 16 000 Hz

Depth

127 mm

100 m

Frequency

823 - 832 MHz

863 - 865 MHz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1553688 Wireless microphone set Sennheiser XSW 2-865-E Transfer type (details):Radio incl. clip, incl. bag

User & Safety Instructions

User & Safety Instructions 1553688 Wireless microphone set Sennheiser XSW 2-865-E Transfer type (details):Radio incl. clip, incl. bag

Description

Raise your voice. Highest flexibility for those who want a step further. XS WIRELESS 2 is growing with its tasks, thanks to an intuitive LCD display for manual settings and 12 channels for all live applications in a wide UHF-Band. The XS WIRELESS 2 vocal set a very easy to use all-in-one wireless system for singers and speakers with Sennheiser's renowned e 865 (capacitor, super-cardoid) Microphone capsule for highly detailed recordings. The set comes with stationary True Diversity Receiver in metal housing, as well as wireless microphone, microphone clamp and rack mounting kit.

This text is machine translated.

Features

  • Excellent live sound with the renowned
  • Microphones of the evolution series
  • Sturdy True Diversity Receiver with metal housing
  • External antennas
  • Simple configuration with automatic frequency management and automatic frequency tuning via Remote Channel
  • High flexibility through tuneable UHF frequencies within a large bandwidth
  • Including Rackmount Kit
  • Up to 12 compatible channels.

Scope of delivery

  • 1 Receiver EM-xsw2
  • 1 hand transmitter SKM 865-xsw
  • 1 microphone clamp MZQ 1
  • 1 Power Supply NT 12-5 CW
  • 2 x AA batteries
  • 1 Rack Mounting Kit
  • 1 bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 537.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)