• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10105596 Junction box (L x W x H) 95 x 95 x 60 mm Grey-white (RAL 7035) IP66/IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Branch BOX COMBI 407/5

  • With terminal insert
  • This text is machine translated.

Technical specifications

  • Rated current terminal block 32 A.
Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP66/IP67

Dim

(L x W x H) 95 x 95 x 60 mm

Features

with terminal block

Content

1 pc(s)

Material

Polypropylene

Width

95 mm

Height

60 mm

Length

95 mm

Documents & Downloads

Datasheet

Datasheet 1897850 Wiska 10105596 Junction box (L x W x H) 95 x 95 x 60 mm Grey-white (RAL 7035) IP66/IP67 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.54€ 11.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)