• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10105603 Junction box (L x W x H) 95 x 95 x 60 mm Black (RAL 9005) IP66/IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRANCH BOX COMBI 407/SDK5/S

  • With terminal insert
  • This text is machine translated.

Technical specifications

  • Rated current terminal 24 A.
Product type

Junction box

Factory colour

Black (RAL 9005)

IP66/IP67

Dim

(L x W x H) 95 x 95 x 60 mm

Features

with terminal block

Content

1 pc(s)

Material

Polypropylene

Width

95 mm

Height

60 mm

Length

95 mm

Documents & Downloads

Datasheet

Datasheet 1897857 Wiska 10105603 Junction box (L x W x H) 95 x 95 x 60 mm Black (RAL 9005) IP66/IP67 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.54€ 13.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)