• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska EMT 32 Cable router with pierceable membrane Terminal Ø (max.) 25 mm Board thickness (max.) 9.5 mm Plastic Light g

Stroke drawing/circuit diagram
Product type
Cable router
Features
with pierceable membrane
Material
Plastic
Clamp Ø
1 mm
Terminal Ø (max.)
25 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.60 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable router

Features

with pierceable membrane

Type

cuttable

Factory colour

Light grey

Material

Plastic

(Ø)

32 mm

Dim

(Ø) 32 mm

Clamp Ø

1 mm

Terminal Ø (max.)

25 mm

Board thickness (max.)

9.5 mm

IP66

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

10062562

Type

EMT 32

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2477146 Wiska EMT 32 Cable router with pierceable membrane Terminal Ø (max.) 25 mm Board thickness (max.) 9.5 mm Plastic Light g

Description

Innovative two-component cable entry made of high-quality plastics. This is inserted from the outside into a metric bore without thread, no mounting tool or counter nut is necessary. Can be used in housings with wall thicknesses from 0.2 mm. The cable is inserted through the soft membrane and securely sealed, also suitable for special cables or the introduction of several cables.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)