• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska EMT-F 32 Cable router with pierceable membrane Terminal Ø (max.) 25 mm Board thickness (max.) 9.5 mm Plastic White

1/2
Product type
Cable router
Features
with pierceable membrane
Material
Plastic
Clamp Ø
1 mm
Terminal Ø (max.)
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.80 / piece)
€ 200.16
-10 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Membrane cable entry, flame-protected

Our service for you

Technical specifications

Product type

Cable router

Features

with pierceable membrane

Type

cuttable

Factory colour

White

Material

Plastic

(Ø)

32 mm

Dim

(Ø) 32 mm

Clamp Ø

1 mm

Terminal Ø (max.)

25 mm

Board thickness (max.)

9.5 mm

IP66

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

10063011

Type

EMT-F 32

RoHS-compliant

Yes

Material properties

flame retardant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2477154 Wiska EMT-F 32 Cable router with pierceable membrane Terminal Ø (max.) 25 mm Board thickness (max.) 9.5 mm Plastic White

Description

Innovative two-component cable entry made of flame-resistant plastics. This is inserted from the outside into a metric bore without thread, no mounting tool or counter nut is necessary. Can be used in housings with wall thicknesses from 0.2 mm. The cable is inserted through the soft membrane and securely sealed, also suitable for special cables or the introduction of several cables.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)