• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska EMS 25 Cable router with pierceable membrane Terminal Ø (max.) 18 mm Board thickness (max.) 9 mm Plastic Light gre

1/3
Product type
Cable router
Features
with pierceable membrane
Material
Plastic
Clamp Ø
1 mm
Terminal Ø (max.)
18 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.56 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Membrane plastic cable entry M25

Our service for you

Technical specifications

Product type

Cable router

Features

with pierceable membrane

Type

cuttable

Factory colour

Light grey

Material

Plastic

(Ø)

25 mm

Dim

(Ø) 25 mm

Clamp Ø

1 mm

Terminal Ø (max.)

18 mm

Board thickness (max.)

9 mm

IP66

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

10062569

Type

EMS 25

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2477149 Wiska EMS 25 Cable router with pierceable membrane Terminal Ø (max.) 18 mm Board thickness (max.) 9 mm Plastic Light gre

Description

Innovative two-component cable entry made of high-quality plastics. This is screwed from the outside into a bore with metric thread or mounted in metric through holes with counter nut. The cable is inserted through the soft membrane and securely sealed, also suitable for special cables or the introduction of several cables.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)