• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WiZ 8719514554955 SuperSlim WiZ Ceiling 22W B RD 27-65K TW LED ceiling light LED (monochrome) Built-in LED 22 W Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Superslim WiZ Ceiling 22W B RD 27-65K TW

  • Power= 22 W
  • Total luminous flux= 2450 lm
  • Colour temperature= 2700 K
  • Warm white to cool white

Technical specifications

Dim

(Ø x H) 430 mm x 23 mm

Type

Circular

Operating voltage

230 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

23 mm

Built-in LED

Rating per bulb

22 W

22 W

(Ø)

430 mm

Light features

App-enabled

Dimmable

Factory colour

Black

Material

Plastic

Weight

1.4 kg

n.rel.

Colour

Warm white to cool white

Light bulb included

Yes

2700 K

Colour temperature (max.)

65 K

Colour temperature (min.)

27 K

Colour temperature range

27 - 65 K

Total luminous flux

2450 lm

Yes

Documents & Downloads

Datasheet

Datasheet 2615340 WiZ 8719514554955 SuperSlim WiZ Ceiling 22W B RD 27-65K TW LED ceiling light LED (monochrome) Built-in LED 22 W Black

User & Safety Instructions

User & Safety Instructions 2615340 WiZ 8719514554955 SuperSlim WiZ Ceiling 22W B RD 27-65K TW LED ceiling light LED (monochrome) Built-in LED 22 W Black

Description

WiZ super slim is the perfect choice for everyday lighting. Its large, circular light floods the room with cool blue light that awakes and promotes concentration. If it is dimmed to a soft and warm color, relaxation is easier.Choose warm to cool white light and set different modesChoose from a wide range of light settings from lively cool to soft warm white light, or choose a preset light mode, such as focus and relax, to create the perfect atmosphere for your activities.Simple Plug-and-Play. Works with the existing WLAN.WiZ works with your wireless router. You do not need an additional gateway. Just light up your new light, download the WiZ APP and off you go!Can be controlled from any location using a smartphone.Control your WiZ lamps from anywhere with your smartphone. So no stress, once you have left the light at home. The WiZ APP is available for iOS and Android.Automate your light with routinesLet your lamps automatically react to your daily or weekly tasks. Create a routine so your light goes on when you come home and go out when you don't need it.Custom scenes with preset, dynamic light modes.Combine different color and white light settings to create a perfect light atmosphere for every moment of your day. Save your scene and call it up at any time with the APP, the WiZmote remote control or your voice.Adjust your light in any direction with this adjustable spotlight headSet light accents in every corner of your room with this directed Spot. Set the spotlight head so that it illuminates your favorite area or object.Voice control with Google assistant, Alexa or Siri shortcutsWith your voice and Google assistant, Amazon Alexa and Siri shortcuts, you can control your lamps hands-free. Use simple voice commands to turn on or off lights, brighten and dim, change color, and set custom light scenes.

This text is machine translated.

Scope of delivery

  • Superslim WiZ Ceiling 22W B RD 27-65K TW

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)