• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 5480000 Hollow drill bit 40 mm tempered 1 pc(s)

1/2
Product type
Hollow drill bit
Drill hole Ø
40 mm
Material
Carbide metal
Material suitability
Concrete
Masonry
Stone
Working length
46 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting depth: 46 mm
  • Thread: M16
Product type

Hollow drill bit

Drill hole Ø

40 mm

Material

Carbide metal

Material properties

tempered

Material suitability

Concrete

Masonry

Stone

Working length

46 mm

Tool holder

SDS-Plus

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468531 Wolfcraft 5480000 Hollow drill bit 40 mm tempered 1 pc(s)

Description

Features

  • Special hardened, precise, wear resistant drill shaft spezialverlotete, heat-resistant hard metal plates
  • Design: mandrel SDS-plus Hammer impact resistant, 2 ejection holes
  • For pipe penetrations and for electric flush-mounted sockets for masonry, natural stone, plastic a, concrete, marble, tiles

Scope of delivery

  • Includes: 1 Drill, ø 8 mm, HM.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)