• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 5485000 5485000 Hole saw 80 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
80 mm
Material
HSS bimetal
Material suitability
Wood
Metal
Non-ferrous metal
Plastic
Working length
40 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting depth 40 mm
Product type

Hole saw

Drill hole Ø

80 mm

Material

HSS bimetal

Material suitability

Wood

Metal

Non-ferrous metal

Plastic

Working length

40 mm

Tool holder

Hex shank

Shank Ø

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468538 Wolfcraft 5485000 5485000 Hole saw 80 mm 1 pc(s)

Description

Features

  • Special-alloyed tool body with HSS-teeth can be directly used - no separate mandrel is required
  • Material: BiM
  • For wood, plywood, steel, non-ferrous metals, plastics, gypsum panels.

Scope of delivery

  • Includes: 1 center drill bit HSS, ø 6 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)