• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 5495000 Hole saw 127 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
127 mm
Material
HSS bimetal
Material suitability
Wood
Non-ferrous metal
Metal
Plastic
Working length
40 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

127 mm

Material

HSS bimetal

Material suitability

Wood

Non-ferrous metal

Metal

Plastic

Working length

40 mm

Length

150 cm

Tool holder

Hex shank

Shank Ø

6 mm

Height

50 mm

Width

150 mm

Weight

840 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468544 Wolfcraft 5495000 Hole saw 127 mm 1 pc(s)

Description

Features

  • Special-alloyed tool body with HSS-tooth, can be directly used - no separate mandrel is required, cutting depth 40 mm, for wood, plywood, gypsum plasterboard, non-ferrous metals, plastics, Steel

Scope of delivery

  • Including Center drill bit HSS diameter 6 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)