• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 5924000 Hole saw 25 mm DLC coated 1 pc(s)

1/5
Product type
Hole saw
Drill hole Ø
25 mm
Material
Diamond
Material suitability
Tiles
Working length
45 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting depth 45 mm
Product type

Hole saw

Drill hole Ø

25 mm

Material

Diamond

Material properties

DLC coated

Material suitability

Tiles

Working length

45 mm

Length

150 cm

Tool holder

Cylinder shank

Shank Ø

10 mm

Height

50 mm

Width

100 mm

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468585 Wolfcraft 5924000 Hole saw 25 mm DLC coated 1 pc(s)

Description

Easy to use: diamond drill in the drill chuck of a cordless screwdriver clamping, drilling and done! Saw edge with high-quality industrial diamonds that are easy and precise also through the toughest materials drilling. Shaft diameter of 10 mm for optimum power transfer. For sanitary fixings and cable penetrations for tiles, porcelain tiles, granite panels, tiles.

Features

  • For cordless screwdrivers, applicable for attachments for sanitarian equipment, holes for sockets, down pipes, heater lines, floor spots and water connections, for tiles, fine stoneware, granitee plates, glazed tiles, with centring drill - does not require any additional drilling aid, sawing edge coated with quality industrial diamonds which even drill through the hardest materials, main body turned out of solid material - for permanent precision work, shank ø 10 mm for optimal force transmission, the sponge provided facilitates the cooling with water which will increase the lifetime and prevent the dust formation while drilling.

Scope of delivery

  • With centring drill, incl. storage box

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)