• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 5993000 Diamond drill 10 mm diamond-tipped 1 pc(s)

1/3
Product type
Diamond drill
Drill hole Ø
10 mm
Material
Diamond
Material suitability
Tiles
Working length
40 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond drill

Drill hole Ø

10 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Working length

40 mm

Tool holder

Hex shank

Shank Ø

9.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836218 Wolfcraft 5993000 Diamond drill 10 mm diamond-tipped 1 pc(s)

Description

When drilling holes in tiles, granite and stoneware for preparation of electric or sanitary installations with the cordless screwdriver is this high-quality Diamond dry drill bits a powerful helper. It is equipped with a hexagonal shank and therefore fits in all standard three-jaw chuck. With the high-quality diamond reuten saw edge are precise holes through the toughest materials up to a thickness of 40 mm. The water-free integrated paraffin cooling provides for fast work and ensures the effective protection of the diamantbestreuung last a long time.

This text is machine translated.

Features

  • Saw edge with high-quality industrial diamonds for precision drilling through the toughest materials
  • Water-free, integrated paraffin cooling for clean work and effective protection of the Diamantbestreuung
  • 9.5 mm hexagonal shaft
  • Cutting depth 40 mm
  • For tiles, porcelain material, ceramic.

More interesting products

(*All information is plus legal VAT)