• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP209100 Tool kit DIYers, Universal Case 297-piece

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORKPRO WP209100 tool case 297-piece

  • Practical and comprehensive tool set for every need
  • Compact tool set made from high-quality materials in a case for a long life.
  • 197-piece set and 100 cable ties in 2 sizes

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Universal

Car phone holder features

Case

Material

Chromium-vanadium steel

Length

400 mm

Height

360 mm

Width

145 mm

Dim

(L x W x H) 400 x 145 x 360 mm

Weight

8.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207565 WorkPro WP209100 Tool kit DIYers, Universal Case 297-piece

Description

In addition to a hammer and screwdriver, combination pliers, various wrenches, wrench and ratchet, knife, tape measure etc., this tool provides practically everything WAS you need in everyday life.
The socket wrench set made of chromium-vanadium steel with a forged body provides for high torque, strength and long life.
The forged steel pliers have long-lasting, heat-treated jaws; the rust-resistant, nickel-plated surface protects the pliers from corrosion and wear.
The tool box has sturdy aluminum profiles and aluminum outer surfaces with rounded impact edges and corner protection as well as a comfortable carry handle for easy transportation.

This text is machine translated.

Scope of delivery

  • 1 needle-nose pliers
  • 1 adjustable wrench
  • 1 240 mm ring joint pliers
  • 1 Steel flat file 200 mm
  • 1 200 mm crimping pliers
  • 1 voltage tester 100–250 V
  • 1 3/8-inch ratchet handle
  • 1 1/4-inch T-handle 110 mm
  • 1 3/8-inch extension bar 150 mm
  • 1 slide adapter
  • 1 3/8-inch ignition socket wrench 21 mm
  • 1 3/8-inch to 1/4-inch socket adapter
  • 1 1/4-inch CRV bit adapter
  • 8 1/4-inch socket wrench inserts CRV 4, 4.5, 5, 5, 5, 6, 7, 8, 9 mm
  • 9 3/8-inch socket wrench inserts CRV 10, 11, 12, 13, 14, 15, 17, 18, 19 mm
  • 6 screwdrivers 6.5 x 150 mm, 5 x 100 mm, 1.5 x 50 mm, PH1 x 100 mm, PH2 x 150 mm, PH0 x 50 mm
  • 1 1/4" bit screwdriver, CRV
  • 31 bits with case
  • 1 Metal saw
  • 1 250 mm metal saw blade (24 teeth per inch).
  • 9 Allen keys
  • 1 225 mm plastic torpedo spirit level
  • 8 Ring spanner
  • 1 insulation tape
  • 60 Cable ties (3.6 x 200 mm)
  • 40 Cable ties (2.5 x 120 mm)
  • 1 ball peen hammer (300 G)
  • 1 measuring tape (5 m)
  • 1 Aluminium Tool Box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)