• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP283001 410 x 230 x 205 mm Tool box (empty) Blue, Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro toolbox

  • Removable tool box Organizer
  • Robust box with embedded ergonomic comfort grip
  • Removable tool storage with carrying handle
  • Made of robust PP material

Technical specifications

Product type

Tool box (empty)

Factory colour

Blue

Black

Width

230 mm

Height

205 mm

Length

410 mm

Dim

(L x W x H) 410 x 230 x 205 mm

Weight

1109 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335424 WorkPro WP283001 410 x 230 x 205 mm Tool box (empty) Blue, Black

Description

Removable inner shelf, suitable for the keeping of spanners, socket wrench inserts, screwdrivers and a great DIY tool box. This tool box is made of high quality PP plastic. Plastic tool box with lock for safe storage of your hand tools. It also has a floor compartment that can hold large, heavy objects.

This text is machine translated.

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)