• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTB/WTW/B-IN 39000021 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
24 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4440 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WTB/WTW/B-IN

  • SPOX crimp terminal, 18-24 AWG, phosphorus bronze, reel
  • This text is machine translated.

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

24 - 18

Connection

Crimp

Press-in

Test current

7 A

Manufacturer part #

39000021

Content

1 pc(s)

Contact material

Phosphorus bronze tin plated

RoHS-compliant

Yes

Type

MOL Power & Signal Sol.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901051 WTB/WTW/B-IN 39000021 MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901051 WTB/WTW/B-IN 39000021 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901051 WTB/WTW/B-IN 39000021 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

SPOX Crimp Terminal, 18-24 AWG, Phosphor Bronze, Reel

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)