• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW Cond 3110 Set 1 Conductivity tester Conductivity

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,535.00 / piece)
€ 1,535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Cond 3110 portable conductimeter with conductance measuring cell

  • Easy-to-use, robust conductivity meter with large LCD display for routine mobile measurement of 2 and 4-pole cells
  • Set with TetraCon® 325

Technical specifications

Product type

Conductivity tester

Reading type

Conductivity

Operating temperature

-10 °C to + 55 °C

Dim

(L x W x H) 180 x 80 x 55 mm

Weight

0.4 kg

Width

80 mm

Height

55 mm

Length

180 mm

Documents & Downloads

Datasheet

Datasheet 3473883 WTW Cond 3110 Set 1 Conductivity tester Conductivity

User & Safety Instructions

User & Safety Instructions 3473883 WTW Cond 3110 Set 1 Conductivity tester Conductivity

Security datasheet

Security datasheet 3473883 WTW Cond 3110 Set 1 Conductivity tester Conductivity

Description

Reliable conductivity meter with automatic NIF temperature compensation according to DIN EN 27888 for routine measurement in natural water and wastewater. Conductivity measurement with no effort: The Cond 3110 is a robust and waterproof device for portable conductivity measurement. Safe operation is ensured through automated functions that reduce the number of keys.

This text is machine translated.

Features

  • Mechanical design Protection class IP 67
  • Electrical safety protection class III
  • Tested: CE
  • Power supply: Batteries 4 x 1.5 V alkali-manganese batteries, type AA or
  • Rechargeable batteries 4 x 1.2 V NiMH batteries, type AA
  • Runtime approx. 1000 h operating hours (batteries)

Scope of delivery

  • Measuring device in carrying case with 4-pin conductivity measuring cell TetraCon® 325
  • LF standard solution 1413 µS/cm at 25 °C.
  • Tripod
  • Cups
  • Short user guidelines
  • Batteries
  • USB cable

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)