• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW inoLab® Cond 7110 Conductivity tester Conductivity, TDS, Temperature, Resistance

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,449.00 / piece)
€ 1,449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Conductivity tester

Reading type

Conductivity

TDS

Temperature

Resistance

Display

LCD

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Dim

(L x W x H) 190 x 230 x 80 mm

Weight

1000 g

Conductivity reading range

0.001 µS/cm - 1000 mS/cm

Conductivity reading range (max.)

1000 mS/cm

Conductivity reading range (min)

0.001 µS/cm

Temperature reading range

-5 up to 105 °C

Temperature reading range (max.)

105 °C

Temperature reading range (min.)

-5 °C

Width

230 mm

Height

80 mm

Length

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728643 WTW inoLab® Cond 7110 Conductivity tester Conductivity, TDS, Temperature, Resistance

User & Safety Instructions 3728643 WTW inoLab® Cond 7110 Conductivity tester Conductivity, TDS, Temperature, Resistance

Security datasheet

Security datasheet 3728643 WTW inoLab® Cond 7110 Conductivity tester Conductivity, TDS, Temperature, Resistance

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)