• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW inoLab® pH 7110 pH / ORP meter pH, ORP, Temperature

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

pH / ORP meter

Reading type

pH

ORP

Temperature

Display

LCD

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Dim

(L x W x H) 190 x 240 x 80 mm

Weight

800 g

Temperature reading range

-5 up to 105 °C

Temperature reading range (max.)

105 °C

Temperature reading range (min.)

-5 °C

pH reading range

-2 - 19.99 pH

pH reading range (max.)

19.99 pH

pH reading range (min.)

-2 pH

Width

240 mm

Height

80 mm

Length

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728638 WTW inoLab® pH 7110 pH / ORP meter pH, ORP, Temperature

User & Safety Instructions 3728638 WTW inoLab® pH 7110 pH / ORP meter pH, ORP, Temperature

Security datasheet

Security datasheet 3728638 WTW inoLab® pH 7110 pH / ORP meter pH, ORP, Temperature

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)