• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW Multi 3510 IDS Handheld multitester pH, ORP, Conductivity, Opacity, Oxygen

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,305.00 / piece)
€ 1,305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Handheld multitester

Reading type

pH

ORP

Conductivity

Opacity

Oxygen

Display

LCD

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Dim

(L x W x H) 180 x 80 x 55 mm

Weight

400 g

Conductivity reading range

0 µS/cm - 2000 mS/cm

Conductivity reading range (max.)

2000 mS/cm

Conductivity reading range (min)

0 µS/cm

TDS reading range

0 - 199900 mg/l

TDS reading range (max.)

199900 mg/l

TDS reading range (min.)

0 mg/l

Temperature reading range

-5 up to 105 °C

Temperature reading range (max.)

105 °C

Temperature reading range (min.)

-5 °C

Opacity reading range

0 - 4000 FNU

Opacity reading range (max.)

4000 FNU

Chlorine readinge range (min.)

0 FNU

pH reading range

-2 - 20 pH

pH reading range (max.)

20 pH

pH reading range (min.)

-2 pH

Width

80 mm

Height

55 mm

Length

180 mm

Interfaces

Mini USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728647 WTW Multi 3510 IDS Handheld multitester pH, ORP, Conductivity, Opacity, Oxygen

User & Safety Instructions 3728647 WTW Multi 3510 IDS Handheld multitester pH, ORP, Conductivity, Opacity, Oxygen

Security datasheet

Security datasheet 3728647 WTW Multi 3510 IDS Handheld multitester pH, ORP, Conductivity, Opacity, Oxygen

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)