• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW TetraCon® 925 Conductivity tester Conductivity, TDS, Temperature, Resistance

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 799.00 / piece)
€ 799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Conductivity tester

Reading type

Conductivity

TDS

Temperature

Resistance

Manufacturer's standards (with certificate)

Automatic temperature compensation

Yes

Dim

(L x W) 120 mm x 15.3 mm

Weight

120 g

Conductivity reading range

10 µS/cm - 2000 mS/cm

Conductivity reading range (max.)

2000 mS/cm

Conductivity reading range (min)

10 µS/cm

TDS reading range

0 - 199900 mg/l

TDS reading range (max.)

199900 mg/l

TDS reading range (min.)

0 mg/l

Temperature reading range

-5 up to 100 °C

Temperature reading range (max.)

100 °C

Temperature reading range (min.)

-5 °C

Width

15.3 mm

Length

120 mm

Documents & Downloads

Datasheet

Datasheet 3728650 WTW TetraCon® 925 Conductivity tester Conductivity, TDS, Temperature, Resistance

User & Safety Instructions

User & Safety Instructions 3728650 WTW TetraCon® 925 Conductivity tester Conductivity, TDS, Temperature, Resistance

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)