• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW Turb 430 IR Turbidity meter Opacity

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,729.00 / piece)
€ 2,729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Turbidity meter

Reading type

Opacity

Display

LCD

Manufacturer's standards (no certificate)

Dim

(L x W x H) 236 x 80 x 70 mm

Weight

600 g

Opacity reading range

0.01 - 1100 FNU

Opacity reading range (max.)

1100 FNU

Chlorine readinge range (min.)

0.01 FTU

Width

80 mm

Height

70 mm

Length

236 mm

Interfaces

RS232

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728651 WTW Turb 430 IR Turbidity meter Opacity

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)