• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell 143652 Worklight Spin LED (monochrome) Work light rechargeable 3 W 280 lm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 50.99
-20 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-Hand lamp Worklight Spin

  • 3 W COB-LED on the side and 1 W LED on the top
  • Magnet on the back and bottom
  • Handle can be rotated 360° and tilted 110°

Technical specifications

  • Light intensity 3W COB-LED 280 lm, 1W LED 70 lm
  • Light duration 3W COB-LED 2.5 h, 1W LED 8 h
  • Li-ion battery 2200 mAh
Dim

(L x W x H) 243 x 52 x 243 mm

Product type

Work light

LEDs

1

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

12 V

230 V / AC

Factory colour

Black

Blue

Colour temperature type

6400 K

Weight

274 g

Capacity (mAh, Ah)

2200 mAh

Charging time

4.5 h

3 W

Luminous flux

280 lm

Width

52 mm

Height

243 mm

Length

243 mm

Protection class

IP20

Power supply (LOV)

rechargeable

n.rel.

Depth

43 mm

Voltage

12 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934351 XCell 143652 Worklight Spin LED (monochrome) Work light rechargeable 3 W 280 lm

Description

Convenient LED hand lamp for workshop, construction site and many more. The lamp can be fixed upright, suspended or by means of magnets on the back and bottom. In addition, the handle can be rotated 360° and tilted 110°.

This text is machine translated.

Features

  • 3 W COB-LED on the side and 1 W LED on the top
  • Magnet on the back and bottom
  • Handle can be rotated 360° and tilted 110°
  • Suspension bracket
  • Robust and durable construction
  • High-quality Li-Ion battery installed
  • Splashproof
  • LED status indicator
  • On/off switch

Scope of delivery

  • Work compact 10 W
  • USB charger 230 V and 12 V.
  • Charging cable
  • User manual.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)