• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell 149480 Worklight Twin LED (monochrome) Work light rechargeable 1100 lm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

XCell worklight twin

  • 3 light stages
  • Power bank function
  • 360° rotating, foldable and portable

Technical specifications

Dim

(L x W x H) 13.5 x 18.5 x 7.5 cm

Product type

Work light

LEDs

2 pc(s)

Work light features

Magnetic fastener

Battery status indicator

USB output

Suitable as a power bank

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Black

Blue

Colour temperature type

7000 K

Weight

320 g

Capacity (mAh, Ah)

4000 mAh

Charging time

5 h

Luminous flux

1100 lm

Width

18.5 cm

Height

7.5 cm

Length

13.5 cm

Protection class

IP44

Power supply (LOV)

rechargeable

n.rel.

Type (Bosch)

Bosch Professional (blue)

Illumination range (high)

100 m

Illumination range (low)

50 m

Illumination range (medium)

50 m

Light duration (high)

3 h

Light duration (low)

6 h

Light duration (medium)

6 h

Luminous flux (high)

1100 lm

Luminous flux (low)

300 lm

Total luminous flux

1100 mlm

Waterproof

Yes

Weight, information

incl. rechargeable battery

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014236 XCell 149480 Worklight Twin LED (monochrome) Work light rechargeable 1100 lm

Description

The XCell TWIN rechargeable work light has 1100 lumens and double COB output and a 360° rotating magnetic stand and handles for convenient transport. It can be positioned quickly at every angle, in order to ensure a perfect all-round illumination. Strong magnets allow hands-free operation. This waterproof and impact-resistant portable work light also has a power bank for charging USB-operated devices. The 4-level energy display (25% / 50% / 75% / 100%) simplifies the control of the remaining battery status, in order to enable a timely charging.

This text is machine translated.

Features

  • Dual COB high (1100 lumens) 3-3.5 hours
  • Dual COB low (300-325 lumens) 6-7 hours
  • Single COB (550 lumens) 5-5.5 hours
  • Light stages: 100% - 50% - 50% - 30% - Off
  • 4000 mAh Power bank function
  • Rotating magnetic handles
  • Dual COB output
  • Water and impact proof
  • 360° rotating stand
  • Rotating COB panels
  • Battery charging indicator
  • Non-slip rubber coating
  • High quality ABS plastic

Scope of delivery

  • WORKLIGHT twin
  • USB-C cable (included)
  • 2x 18650 Li-ion rechargeable batteries (built-in)
  • User manual.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)