• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell 152240 COB LED Cordless work light No. of power packs included 2

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell work Swan 15W LED battery lamp

  • 2 functions: Robust worklight with flexible light arm:
  • Top spot light and bright COB floodlight white + red

Technical specifications

Dim

(L x W x H) 151 x 71 x 28.3 mm

Product type

Cordless work light

Work light features

Magnetic fastener

Hook

Incl. battery

Battery status indicator

Various lighting modes

Suitable as a power bank

Bulb type

COB LED

Technology

Li-ion

Colour temperature type

6000 K

Weight

300

Capacity (mAh, Ah)

4000

Charging time

3 h

Width

71 mm

Height

28.3 mm

Length

151 mm

n.rel.

No. of power packs included

2

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Conformity certificate

Conformity certificate 3859339 XCell 152240 COB LED Cordless work light No. of power packs included 2

Security datasheet

Security datasheet 3859339 XCell 152240 COB LED Cordless work light No. of power packs included 2

Description

The work light has two light sources (spotlights and top spotlights) and offers five modes to cover different needs: Warm light, warm white light, white light, red light and red light stroboscope. The flexible arm provides white light. The operation is simple: By briefly pressing the surface or Spot key you change the mode, while you achieve a continuous dimming by pressing and holding the key.

This rechargeable worklight illuminates rooms precisely and flexibly. It can be easily adjusted to any angle of illumination, and the flexible arm reaches deep, narrow or bent areas as well as a multi angle lighting. A practical hook and magnet system makes mounting easy: Built-in strong magnets allow quick attachment to metal surfaces such as car bodies, and the hook design allows hands-free work by hanging the portable light on objects.

The lamp is rechargeable and has a USB-C charging port. It can also be used as a power bank in an emergency. Thus it is the ideal companion for construction, workshop, electrical contractor, mechanics, technicians or hobby users. The special feature of this model is the dual lighting system, which is optimized for every need. The floodlight provides 1500 lumens for the
General room lighting and can be dimmed from 10% to 100%. The top spot light offers 250 lumens and has a special magnet at the end piece. The two light sources work independently of each other so that you can use either the floodlight or the top spot lighting depending upon the task.

This text is machine translated.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)