• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell LSD-Plus AA battery (rechargeable) NiMH 2550 mAh 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell Micro battery LSD-Plus

  • Low self discharge
  • Quick charging.
  • After 1 year - 85 % & after 5 years of storage still 70 % of capacity available

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2550 mAh

Height

50.5 mm

(Ø)

14.3 mm

Weight

27 g

Content

1 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

LSD-Plus

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Depth

5.000 cm

Width

1.400 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1934347 XCell LSD-Plus AA battery (rechargeable) NiMH 2550 mAh 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1934347 XCell LSD-Plus AA battery (rechargeable) NiMH 2550 mAh 1.2 V 1 pc(s)

Description

The XCell Ready-to-use battery has a low self-discharge and is pre-charged. After one year of storage, 85% of the capacity is still available and after five years of storage, 70% of the capacity is still available. This means that the rechargeable battery has to be charged first, not hours before use. In the long run, this is not only cheaper, but also environmentally friendly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)