• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Non-standard battery (rechargeable) 16340 Li-ion 3.6 V 850 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell Pro Li-ion battery type 16340 1pc blister

  • With USB-C charging socket

Technical specifications

Size

16340

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 17 mm x 36 mm

Voltage

3.6 V

Capacity (mAh, Ah)

850

Height

36 mm

(Ø)

17 mm

Weight

20

Content

1 pc(s)

Type

148203

Rechargeable

Yes

Documents & Downloads

Datasheet

Datasheet 3756338 XCell Non-standard battery (rechargeable) 16340 Li-ion 3.6 V 850 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756338 XCell Non-standard battery (rechargeable) 16340 Li-ion 3.6 V 850 1 pc(s)

Description

High-performance 16340 Li-Ion rechargeable battery with protection circuit and a capacity of 850mAh. With IC-Protection/PCB with short-circuit, overload and deep discharge protection, the battery is suitable for all devices that do not have its own
Protective electronics have and are perfectly protected against wrong handling, WAS guarantees a long life.

This text is machine translated.

Features

  • • Integrated safety functions: The integrated electronics protects
  • The battery against total discharge, overheating and short-circuit
  • • Compatible with most 16340/CR123A based lamps
  • • Can be used in many areas
  • • Up to 2000 charge cycles
  • • Dimensions (mm): H34.8 x Ø16, weight: 20 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)