• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18 mm x 71 mm

Voltage

3.7 V

Capacity (mAh, Ah)

3400

Height

71 mm

(Ø)

18 mm

Weight

55

Content

1 pc(s)

Type

148105

Rechargeable

Yes

Documents & Downloads

Datasheet

Datasheet 3756345 XCell Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756345 XCell Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 1 pc(s)

Description

High performance 18650 Li-Ion battery with protective circuit, power bank function, charge status indicator and a capacity of 3400mAh. Charging can be done through the integrated USB-C connection or as usual in a charger. Four built-in LEDs indicate the charging status. With IC-Protection/PCB with short-circuit, overload and deep discharge protection, the battery is suitable for all devices that do not have their own protective electronics and are perfectly protected against wrong handling, WAS guarantees a long life. Please check the dimensions of the rechargeable battery before you buy them. It is not suitable for everyone thanks to the built-in electronics
Application suitable! Height and diameter are greater than a standard 18650 cell without protective electronics

This text is machine translated.

Features

  • • Integrated USB-C connector with charging and discharging function
  • • Integrated safety functions: The integrated electronics protects
  • The battery against total discharge, overheating and short-circuit
  • • Charge status indicated by 4 built-in LEDs on the rechargeable battery
  • • Compatible with most 18650 based lamps
  • • Can be used in many areas
  • • Up to 2000 charge cycles
  • • Dimensions (mm): H71.1 x Ø18,8, weight: 55 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)