• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Non-standard battery (rechargeable) 26650 Li-ion 3.2 V 3400 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

26650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 26.3 mm x 65.3 mm

Voltage

3.2 V

Capacity (mAh, Ah)

3400 mAh

Max. charging current

3.4 A

Discharge current (max.)

15 A

Continuous discharge

10.2 A

Height

65.3 mm

(Ø)

26.3 mm

Weight

80 g

Content

1 pc(s)

Type

150879

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436234 XCell Non-standard battery (rechargeable) 26650 Li-ion 3.2 V 3400 mAh 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)