
Highlights & Details
1/2 AA NiMH rechargeable battery
- Capacity 350 mAh
- Reliable and durable
Technical specifications
- Size
1/2 AAA
- Product type
Non-standard battery (rechargeable)
- Technology
NiMH
- Dim
(Ø x H) 10.2 mm x 22.8 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
350 mAh
- Max. charge voltage
1.25 V
- Max. charging current
175 mA
- Terminal voltage
1 V
- Continuous discharge
70 mA
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Height
22.8 mm
- (Ø)
10.2 mm
- Weight
6 g
- Content
1 pc(s)
- Type
X1/2AAAH-350
- Rechargeable
Yes
- Integrated surge protection
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196829 XCell X1/2AAAH-350 Non-standard battery (rechargeable) 1/2 AAA NiMH 1.2 V 350 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196829 XCell X1/2AAAH-350 Non-standard battery (rechargeable) 1/2 AAA NiMH 1.2 V 350 mAh 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 27.87€ 26.77*
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































