• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Redmi 15C 5G 128 GB Black EEC A (A - G) 17.5 cm (6.9 inch) Smartphone

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi Redmi 15C 17.5 cm (6.9") 5G USB-C 4 GB 128 GB 6000 mAh black

  • Screen size diagonal 17.5 cm (6.9 inch)
  • 1600 x 720 Pixel
  • 2.4 GHz
  • RAM: 4 GB
  • Memory capacity: 128 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 13 MP
  • Black
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 33 W USB PD

Technical specifications

  • Processor family: MediaTek Dimension
  • USB-plug USB type-C
  • Form factor: Bars
  • USB Type-C charging port: Yes
Product type

Smartphone

Type

Redmi 15C 5G

GSM standard

5G

LTE/4G

Factory colour

Black

Processor cores (No.)

8 x

CPU speed

2.4 GHz

Display (cm)

17.5 cm

Screen size diagonal (inches)

6.9 inch

Display resolution

1600 x 720 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

13 MP

4 GB

Memory capacity

128 GB

SIM card version

Nano SIM

Battery capacity

6000 mAh

Data transfer

5G

Mobile phone features

AI features

IP64

Width

173.2 mm

Height

8.2 mm

Depth

81.1 mm

Weight

211 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

33 W

Fingerprint

Yes

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

Brightness

810 cd/m²

Processor/type

6300

UKCA

yes

AC adapter included

no

Colour depth

8 Bit

Rear camera aperture number

1.8

NTSC coverage (typical)

83 %

Rear camera flash

yes

Fast charging

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533007 Xiaomi Redmi 15C 5G 128 GB Black EEC A (A - G) 17.5 cm (6.9 inch) Smartphone

Description


The Redmi 15C 5G in midnight black

Deep and mysterious – like a starlit sky without moonlight. This timeless nuance stands for strength, elegance and quiet power. A classic color with an expressive character.

This text is machine translated.

Features

  • Huge 600mAh (type) battery. It supports 33W Fast Charging
  • Noble design in ultra-slim casing. 6.9" display with up to 120Hz picture repetition rate
  • MediaTek dimension 6300 with 5G. Powerful Octa-core-processor
  • 50MP AI Dual camera. 13MP selfie camera

More interesting products

(*All information is plus legal VAT)