
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 12.60
-13 %
€ 10.92
plus VAT.
Technical specifications
- Type
CP30200G
- Content
1 pc(s)
- Factory colour
Black
- Type A
HDMI socket
- Type B
HDMI socket
- Connector standard
HDMI type A socket
- Length
31 mm
- Width
26 mm
- Features
for countersunk screws
unshielded enclosure
- Manufacturer part #
CP30200G
- Bore Ø
24 mm
- Connector type
Adapter, built-in
- Case material
Plastic
- RoHS-compliant
Yes
- Product type
HDMI adapter
Documents & Downloads
Datasheet
Datasheet 1383219 XLR Adapter HDMI A socket on HDMI A socket Adapter, built-in CP30200G CP30200G Cliff Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383219 XLR Adapter HDMI A socket on HDMI A socket Adapter, built-in CP30200G CP30200G Cliff Content: 1 pc(s)










