• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XLR Adapter HDMI plug to HDMI Adapter, built-in CP30200GM Cliff Content: 1 pc(s)

Image similar
Product type
HDMI adapter
Connector type
Adapter, built-in
Connector standard
HDMI type A socket
Type
CP30200GM
Type A
HDMI socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

63 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 15.99
-50 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR Adapter HDMI plug to HDMI

Our service for you

Technical specifications

Type

CP30200GM

Product type

HDMI adapter

Connector type

Adapter, built-in

Connector standard

HDMI type A socket

Type A

HDMI socket

Type B

HDMI socket

Bore Ø

24 mm

Case material

Metal

Manufacturer part #

CP30200GM

Factory colour

Gold

Content

1 pc(s)

Width

26 mm

Length

31 mm

RoHS-compliant

Yes

Features

for countersunk screws

unshielded enclosure

Documents & Downloads

Datasheet

Datasheet 1537694 XLR Adapter HDMI plug to HDMI Adapter, built-in CP30200GM Cliff Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.77€ 35.77*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)