• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XLR adapter phono socket to phono socket white Adapter, built-in CP30231M CP30231M Cliff Content: 1 pc(s)

Connector type
Adapter, built-in
Connector standard
RCA
Type
CP30231M
Type A
RCA socket (phono)
Type B
RCA socket (phono)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 14.99
-50 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

XLR adapter phono socket to phono socket white

Our service for you

Technical specifications

Type

CP30231M

Connector type

Adapter, built-in

Connector standard

RCA

Type A

RCA socket (phono)

Type B

RCA socket (phono)

Bore Ø

24 mm

Case material

Metal

Manufacturer part #

CP30231M

Factory colour

Nickel

White

Content

1 pc(s)

Material

Metal

Width

26 mm

Length

31 mm

RoHS-compliant

Yes

Features

for countersunk screws

unshielded enclosure

Documents & Downloads

Datasheet

Datasheet 1414460 XLR adapter phono socket to phono socket white Adapter, built-in CP30231M CP30231M Cliff Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1414460 XLR adapter phono socket to phono socket white Adapter, built-in CP30231M CP30231M Cliff Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.77€ 35.27*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)