• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XLR Adapter Toslink Adapter, built-in CP30217MB CP30217MB Cliff Content: 1 pc(s)

Connector type
Adapter, built-in
Connector standard
Toslink
Type
CP30217MB
Type A
Toslink socket (ODT)
Type B
Toslink plug (ODT)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 13.99
-50 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR Adapter Toslink

Our service for you

Technical specifications

Type

CP30217MB

Connector type

Adapter, built-in

Connector standard

Toslink

Type A

Toslink socket (ODT)

Type B

Toslink plug (ODT)

Bore Ø

24 mm

Manufacturer part #

CP30217MB

Factory colour

Black

Content

1 pc(s)

Material

Metal

Width

26 mm

Length

31 mm

RoHS-compliant

Yes

Features

for countersunk screws

unshielded enclosure

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1419599 XLR Adapter Toslink Adapter, built-in CP30217MB CP30217MB Cliff Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.77€ 34.77*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)