• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XLR Adapter USB A socket 3.0 to USB B plug socket 3.0 Adapter, built-in CP30205NMB CP30205NMB Cliff Content: 1 pc(s)

Connector type
Adapter, built-in
Connector standard
USB 3.2 1st Gen (USB 3.0)
Type
CP30205NMB
Type A
USB 3.2 1st Gen port A (USB 3.0)
Type B
USB 3.2 1st Gen port B (USB 3.0)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 21.99
-50 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR Adapter USB A socket 3.0 to USB B plug socket 3.0

Our service for you

Technical specifications

Type

CP30205NMB

Connector type

Adapter, built-in

Connector standard

USB 3.2 1st Gen (USB 3.0)

Type A

USB 3.2 1st Gen port A (USB 3.0)

Type B

USB 3.2 1st Gen port B (USB 3.0)

Bore Ø

24 mm

Manufacturer part #

CP30205NMB

Factory colour

Black

Content

1 pc(s)

Material

Metal

Width

26 mm

Length

31 mm

RoHS-compliant

Yes

Features

for countersunk screws

unshielded enclosure

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1419591 XLR Adapter USB A socket 3.0 to USB B plug socket 3.0 Adapter, built-in CP30205NMB CP30205NMB Cliff Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.77€ 38.77*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)