• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XLR Adapter USB A to USB B Adapter, built-in CP30111 CP30111 Cliff Content: 1 pc(s)

Connector type
Adapter, built-in
Connector standard
USB 2.0
Type
CP30111
Type A
USB 2.0 port B
Type B
USB 2.0 port A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 11.99
-46 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

XLR Adapter USB A to USB B

Our service for you

Technical specifications

Type

CP30111

Connector type

Adapter, built-in

Connector standard

USB 2.0

Type A

USB 2.0 port B

Type B

USB 2.0 port A

Bore Ø

23.6 mm

Manufacturer part #

CP30111

Factory colour

Silver

Content

1 pc(s)

Width

26 mm

Length

38.1 mm

RoHS-compliant

Yes

Features

for countersunk screws

shielded housing

Documents & Downloads

Datasheet

Datasheet 1214673 XLR Adapter USB A to USB B Adapter, built-in CP30111 CP30111 Cliff Content: 1 pc(s)

Datasheet 1214673 XLR Adapter USB A to USB B Adapter, built-in CP30111 CP30111 Cliff Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1214673 XLR Adapter USB A to USB B Adapter, built-in CP30111 CP30111 Cliff Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.78€ 7.39*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)