

LED wired
YZ-WS3N23N
Sunny white
3.2 V
20 mA
3.2 V
20 mA
3 mm
Radial lead
12000 mcd
X = 0.44/Y = 0.46
23°
Water clear
LED 3 mm
InGaN
Circular
(Ø) 3 mm
-30 °C
85 °C
3 mm
Yes
1 pc(s)
-25 - +80 °C
Datasheet 185837 Yoldal YZ-WS3N23N LED wired Sunny white Circular 3 mm 12000 mcd 23 ° 20 mA 3.2 V
User & Safety Instructions 185837 Yoldal YZ-WS3N23N LED wired Sunny white Circular 3 mm 12000 mcd 23 ° 20 mA 3.2 V
€ 6.27€ 5.47*
The necessary accessories are required to use the article as described.