• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel 11-221-12 Navi LED recessed wall light LED (monochrome) Built-in LED 0.42 W Aluminium

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED recessed light Navi

  • Power= 0.42 W Total luminous flux= 34 lm Colour temperature= 3100 K Warm white

Technical specifications

  • Service life approx. 40000 h.
Product type

LED recessed wall light

Operating voltage

230 V

No. of bulbs

4

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

0.42 W

0.42 W

Total luminous flux

34 lm

3100 K

Colour

Warm white

Type

Square

Light features

Recess mount option

Recess diameter

60 mm

IP20

Factory colour

Aluminium

Material

Metal

Plastic

Weight

150 g

n.rel.

Light bulb included

Yes

Colour temperature range

3100 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227194 Zamel 11-221-12 Navi LED recessed wall light LED (monochrome) Built-in LED 0.42 W Aluminium

Description

Navi is a high-quality decorative and functional LED light. It is used for lighting corridors, stairs, decorative lighting of furniture and lighting in interior design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)