• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel 14-211-52 Sona LED recessed wall light LED (monochrome) 0.42 W White

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LED recessed light Sona

  • Power= 0.42 W Total luminous flux= 15 lm Colour temperature= 3100 K Warm white

Technical specifications

  • Service life approx. 40000 h.
Product type

LED recessed wall light

Operating voltage

14 V

No. of bulbs

1

Bulb type

LED (monochrome)

0.42 W

Total luminous flux

15 lm

3100 K

Colour

Warm white

Type

Square

Recess diameter

60 mm

IP44

Factory colour

White

Material

Metal

Plastic

Weight

60 g

n.rel.

Light bulb included

Yes

Colour temperature range

3100 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227207 Zamel 14-211-52 Sona LED recessed wall light LED (monochrome) 0.42 W White

Description

Sona is a high-quality decorative and functional LED lamp. It is used for lighting corridors, stairs, decorative lighting of furniture and lighting in interior design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)